SA2-7200-DBB-STD | ||
---|---|---|
DigiKey Part Number | SA2-7200-DBB-STD-ND | |
Manufacturer | ||
Manufacturer Product Number | SA2-7200-DBB-STD | |
Description | GDT 7200V 5KA 2 POLE TH | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Gas Discharge Tube 7200 V 5000A (5kA) -15%, +20% 2 Pole Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | SA2-7200-DBB-STD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 7200 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | -15%, +20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, Radial Bend | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.51000 | ¥29.51 |
10 | ¥27.52000 | ¥275.20 |
100 | ¥17.69130 | ¥1,769.13 |
1,000 | ¥13.76024 | ¥13,760.24 |
5,000 | ¥12.28591 | ¥61,429.55 |