SA2-7200-CLB-STD | ||
---|---|---|
DigiKey Part Number | 118-SA2-7200-CLB-STD-ND | |
Manufacturer | ||
Manufacturer Product Number | SA2-7200-CLB-STD | |
Description | GDT 7200V 5KA 2 POLE TH | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Gas Discharge Tube 7200 V 5000A (5kA) ±20% 2 Pole Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 7200 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.99000 | ¥19.99 |
5 | ¥19.32800 | ¥96.64 |
10 | ¥18.66100 | ¥186.61 |
50 | ¥14.66200 | ¥733.10 |
100 | ¥11.99610 | ¥1,199.61 |
250 | ¥11.73332 | ¥2,933.33 |