SA2-6200-DLT-STD | ||
---|---|---|
DigiKey Part Number | SA2-6200-DLT-STD-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SA2-6200-DLT-STD | |
Description | GDT 6200V 5KA 2 POLE TH | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Gas Discharge Tube 6200 V 5000A (5kA) -15%, +20% 2 Pole Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | SA2-6200-DLT-STD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 6200 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | -15%, +20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥11.59824 | ¥69,589.44 |