SA2-3100-SLB-Y08 | ||
---|---|---|
DigiKey Part Number | 118-SA2-3100-SLB-Y08-ND | |
Manufacturer | ||
Manufacturer Product Number | SA2-3100-SLB-Y08 | |
Description | 3100V HV STRAIGHT LEAD BULK | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Gas Discharge Tube 3100 V 5000A (5kA) 2 Pole Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 3100 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.46682 | ¥11,466.82 |