RLB0812-223KL | |
---|---|
DigiKey Part Number | RLB0812-223KL-ND |
Manufacturer | |
Manufacturer Product Number | RLB0812-223KL |
Description | FIXED IND 22MH 25MA 92 OHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 mH Unshielded Drum Core, Wirewound Inductor 25 mA 92Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RLB0812-223KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 mH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 92Ohm Max | |
Q @ Freq | 60 @ 79.6kHz | |
Frequency - Self Resonant | 240kHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 79.6 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.264" Dia (6.70mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.88800 | ¥18.88 |
25 | ¥1.74040 | ¥43.51 |
50 | ¥1.59580 | ¥79.79 |
100 | ¥1.40790 | ¥140.79 |
400 | ¥1.36420 | ¥545.68 |
800 | ¥1.04495 | ¥835.96 |
1,200 | ¥1.02207 | ¥1,226.48 |