RL181S-104J-RC | |
---|---|
DigiKey Part Number | M10077-ND |
Manufacturer | |
Manufacturer Product Number | RL181S-104J-RC |
Description | FIXED IND 100MH 9MA 82 OHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 mH Shielded Drum Core, Wirewound Inductor 9 mA 82Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RL181S-104J-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 mH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 82Ohm Max | |
Q @ Freq | 100 @ 50kHz | |
Frequency - Self Resonant | 90kHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.413" Dia (10.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.69000 | ¥14.69 |
10 | ¥12.50300 | ¥125.03 |
25 | ¥11.51920 | ¥287.98 |
50 | ¥10.29460 | ¥514.73 |
100 | ¥8.57960 | ¥857.96 |
300 | ¥8.33413 | ¥2,500.24 |
500 | ¥7.84386 | ¥3,921.93 |
1,000 | ¥7.35369 | ¥7,353.69 |
2,500 | ¥7.10857 | ¥17,771.42 |