Q23717 | ||
---|---|---|
DigiKey Part Number | 3352H-KIT-ND | |
Manufacturer | ||
Manufacturer Product Number | Q23717 | |
Description | KIT POT THUMBWHL 100-1M OHM 75PC | |
Customer Reference | ||
Detailed Description | Thumbwheel Potentiometer Kit 100 ~ 1M Ohm ±20% 1/2W Cermet 75 Pieces (15 Values - 5 Each) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Kit Type | Thumbwheel | |
Resistance (Ohms) | 100 ~ 1M | |
Resistive Material | Cermet | |
Taper | - | |
Tolerance | ±20% | |
Power (Watts) | 1/2W | |
Number of Turns | 1 | |
Quantity | 75 Pieces (15 Values - 5 Each) | |
Termination Style | PC Pins | |
Base Product Number | - |