PWR263S-35-R270F | ||
---|---|---|
DigiKey Part Number | PWR263S-35-R270F-ND | |
Manufacturer | ||
Manufacturer Product Number | PWR263S-35-R270F | |
Description | RES 0.27 OHM 1% 35W D2PAK | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 270 mOhms ±1% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | PWR263S-35-R270F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.398" L x 0.409" W (10.10mm x 10.40mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.05000 | ¥58.05 |
10 | ¥49.78500 | ¥497.85 |
25 | ¥47.99960 | ¥1,199.99 |
50 | ¥44.65060 | ¥2,232.53 |
100 | ¥37.06000 | ¥3,706.00 |
250 | ¥33.48800 | ¥8,372.00 |
500 | ¥30.69732 | ¥15,348.66 |
1,000 | ¥28.12990 | ¥28,129.90 |