PWR263S-35-27R0F | ||
---|---|---|
DigiKey Part Number | PWR263S-35-27R0F-ND | |
Manufacturer | ||
Manufacturer Product Number | PWR263S-35-27R0F | |
Description | RES SMD 27 OHM 1% 35W D2PAK | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 27 Ohms ±1% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | PWR263S-35-27R0F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.398" L x 0.409" W (10.10mm x 10.40mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.81000 | ¥28.81 |
10 | ¥24.36500 | ¥243.65 |
25 | ¥24.16160 | ¥604.04 |
50 | ¥22.10440 | ¥1,105.22 |
100 | ¥17.99240 | ¥1,799.24 |
250 | ¥16.45020 | ¥4,112.55 |
500 | ¥14.90802 | ¥7,454.01 |
1,000 | ¥13.10877 | ¥13,108.77 |
5,000 | ¥12.72449 | ¥63,622.45 |