PWR263S-35-20R0FE | ||
---|---|---|
DigiKey Part Number | 118-PWR263S-35-20R0FETR-ND - Tape & Reel (TR) 118-PWR263S-35-20R0FECT-ND - Cut Tape (CT) 118-PWR263S-35-20R0FEDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PWR263S-35-20R0FE | |
Description | RES SMD 20 OHM 1% 35W D2PAK | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 20 Ohms ±1% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | PWR263S-35-20R0FE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.398" L x 0.409" W (10.10mm x 10.40mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.66000 | ¥32.66 |
10 | ¥28.01600 | ¥280.16 |
25 | ¥27.01040 | ¥675.26 |
50 | ¥25.12600 | ¥1,256.30 |
100 | ¥20.85470 | ¥2,085.47 |
250 | ¥18.84456 | ¥4,711.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥17.27418 | ¥8,637.09 |
1,000 | ¥15.82943 | ¥15,829.43 |
2,500 | ¥15.57817 | ¥38,945.43 |
5,000 | ¥15.54832 | ¥77,741.60 |