PWR263S-35-1500J | ||
---|---|---|
DigiKey Part Number | 118-PWR263S-35-1500J-ND | |
Manufacturer | ||
Manufacturer Product Number | PWR263S-35-1500J | |
Description | RES SMD 150 OHM 5% 35W D2PAK | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 150 Ohms ±5% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | PWR263S-35-1500J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.398" L x 0.409" W (10.10mm x 10.40mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.51000 | ¥28.51 |
10 | ¥24.13100 | ¥241.31 |
25 | ¥23.92720 | ¥598.18 |
50 | ¥21.89080 | ¥1,094.54 |
100 | ¥17.81820 | ¥1,781.82 |
250 | ¥16.29092 | ¥4,072.73 |
500 | ¥14.76362 | ¥7,381.81 |
1,000 | ¥12.98181 | ¥12,981.81 |
5,000 | ¥12.60125 | ¥63,006.25 |