PWR263S-35-12R0F | ||
---|---|---|
DigiKey Part Number | PWR263S-35-12R0F-ND | |
Manufacturer | ||
Manufacturer Product Number | PWR263S-35-12R0F | |
Description | RES SMD 12 OHM 1% 35W D2PAK | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 12 Ohms ±1% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | PWR263S-35-12R0F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.398" L x 0.409" W (10.10mm x 10.40mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.66000 | ¥29.66 |
10 | ¥25.10400 | ¥251.04 |
25 | ¥24.89200 | ¥622.30 |
50 | ¥22.77360 | ¥1,138.68 |
100 | ¥18.53660 | ¥1,853.66 |
250 | ¥16.94780 | ¥4,236.95 |
500 | ¥15.35894 | ¥7,679.47 |
1,000 | ¥13.50527 | ¥13,505.27 |
5,000 | ¥13.10937 | ¥65,546.85 |