PWR221T-30-2501F | |
---|---|
DigiKey Part Number | PWR221T-30-2501F-ND |
Manufacturer | |
Manufacturer Product Number | PWR221T-30-2501F |
Description | RES 2.5K OHM 1% 30W TO220-2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.5 kOhms ±1% 30W Through Hole Resistor TO-220-2 Full Pack Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR221T-30-2501F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -50°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.410" L x 0.125" W (10.41mm x 3.18mm) | |
Height - Seated (Max) | 0.760" (19.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.44000 | ¥42.44 |
10 | ¥36.42500 | ¥364.25 |
25 | ¥35.11960 | ¥877.99 |
50 | ¥32.66820 | ¥1,633.41 |
100 | ¥27.11470 | ¥2,711.47 |
250 | ¥24.50128 | ¥6,125.32 |
500 | ¥22.45946 | ¥11,229.73 |
1,000 | ¥20.58100 | ¥20,581.00 |