PWR220T-20-3300F | ||
---|---|---|
DigiKey Part Number | PWR220T-20-3300F-ND | |
Manufacturer | ||
Manufacturer Product Number | PWR220T-20-3300F | |
Description | RES 330 OHM 1% 20W TO220-2 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 330 Ohms ±1% 20W Through Hole Resistor TO-220-2, Variant Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | PWR220T-20-3300F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Size / Dimension | 0.398" L x 0.157" W (10.10mm x 4.00mm) | |
Height - Seated (Max) | 0.575" (14.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.02000 | ¥32.02 |
10 | ¥27.11500 | ¥271.15 |
25 | ¥26.89040 | ¥672.26 |
50 | ¥24.60020 | ¥1,230.01 |
100 | ¥20.02420 | ¥2,002.42 |
250 | ¥18.30752 | ¥4,576.88 |
500 | ¥16.59110 | ¥8,295.55 |
1,000 | ¥14.58883 | ¥14,588.83 |
5,000 | ¥14.16112 | ¥70,805.60 |