PVG3G201C01R00 | ||
---|---|---|
DigiKey Part Number | 490-8526-2-ND - Tape & Reel (TR) 490-8526-1-ND - Cut Tape (CT) 490-8526-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PVG3G201C01R00 | |
Description | TRIMMER 200 OHM 0.25W GW TOP ADJ | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 200 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment | |
Datasheet | Datasheet | |
EDA/CAD Models | PVG3G201C01R00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 200 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±150ppm/°C | |
Number of Turns | 1 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.142" x 0.134" Face (3.60mm x 3.40mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥10.45000 | ¥104.50 |
25 | ¥9.40120 | ¥235.03 |
50 | ¥9.05500 | ¥452.75 |
100 | ¥8.70600 | ¥870.60 |
250 | ¥8.18372 | ¥2,045.93 |
500 | ¥6.96482 | ¥3,482.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.44245 | ¥6,442.45 |
2,000 | ¥5.57185 | ¥11,143.70 |
5,000 | ¥5.29326 | ¥26,466.30 |
10,000 | ¥5.04949 | ¥50,494.90 |