PV32P104A01B00 | |
---|---|
DigiKey Part Number | PV32P104A01B00-ND |
Manufacturer | |
Manufacturer Product Number | PV32P104A01B00 |
Description | TRIMMER 100K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PV32P104A01B00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.260" Dia (6.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.05000 | ¥19.05 |
10 | ¥16.73100 | ¥167.31 |
25 | ¥15.00360 | ¥375.09 |
50 | ¥14.42540 | ¥721.27 |
100 | ¥13.84920 | ¥1,384.92 |
300 | ¥13.27177 | ¥3,981.53 |
500 | ¥10.96374 | ¥5,481.87 |
1,000 | ¥10.38663 | ¥10,386.63 |
5,000 | ¥10.15907 | ¥50,795.35 |