PV32P103A01B00 | |
---|---|
DigiKey Part Number | PV32P103A01B00-ND |
Manufacturer | |
Manufacturer Product Number | PV32P103A01B00 |
Description | TRIMMER 10K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PV32P103A01B00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.260" Dia (6.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.52000 | ¥20.52 |
10 | ¥18.03600 | ¥180.36 |
25 | ¥16.16920 | ¥404.23 |
50 | ¥15.54680 | ¥777.34 |
100 | ¥14.92460 | ¥1,492.46 |
300 | ¥14.30287 | ¥4,290.86 |
500 | ¥11.81522 | ¥5,907.61 |
1,000 | ¥11.19345 | ¥11,193.45 |
5,000 | ¥9.32787 | ¥46,639.35 |