PV32H503A01B00 | |
---|---|
DigiKey Part Number | 490-8523-ND |
Manufacturer | |
Manufacturer Product Number | PV32H503A01B00 |
Description | TRIMMER 50K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PV32H503A01B00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.260" Dia (6.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.02000 | ¥26.02 |
10 | ¥22.84700 | ¥228.47 |
25 | ¥20.48080 | ¥512.02 |
50 | ¥19.69260 | ¥984.63 |
100 | ¥18.90450 | ¥1,890.45 |
300 | ¥18.11693 | ¥5,435.08 |
500 | ¥14.96596 | ¥7,482.98 |
1,000 | ¥14.17836 | ¥14,178.36 |
5,000 | ¥11.81530 | ¥59,076.50 |