PTE45-152A-102B2 | ||
---|---|---|
DigiKey Part Number | PTE45-152A-102B2-ND | |
Manufacturer | ||
Manufacturer Product Number | PTE45-152A-102B2 | |
Description | SLIDE POT 1K OHM 0.2W TOP 45MM | |
Customer Reference | ||
Detailed Description | 1 kOhms 0.2W, 1/5W Through Hole Slide Potentiometer Top Adjustment Type | |
Datasheet | Datasheet | |
EDA/CAD Models | PTE45-152A-102B2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Resistance | 1 kOhms | |
Power (Watts) | 0.2W, 1/5W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Dual | |
Travel Range | 45mm | |
Size / Dimension | Rectangular - 2.835" L x 0.630" W x 0.394" H (72.00mm x 16.00mm x 10.00mm) | |
Mounting Type | Through Hole | |
Base Product Number |