PTD901-2025K-A203 | |
---|---|
DigiKey Part Number | PTD901-2025K-A203-ND |
Manufacturer | |
Manufacturer Product Number | PTD901-2025K-A203 |
Description | POT 20K OHM 1/40W CARBON LOG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20k Ohm 1 Gang Logarithmic Panel Mount Potentiometer None 1.0 Kierros Carbon 0.025W, 1/40W PC Pins, Board Locks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 20k | |
Tolerance | ±20% | |
Power (Watts) | 0.025W, 1/40W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.984" (25.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.445" x 0.374" Face (11.30mm x 9.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.80000 | ¥18.80 |
10 | ¥16.49400 | ¥164.94 |
25 | ¥14.79080 | ¥369.77 |
40 | ¥14.22150 | ¥568.86 |
126 | ¥13.65183 | ¥1,720.13 |
252 | ¥13.08302 | ¥3,296.92 |
504 | ¥10.80772 | ¥5,447.09 |
1,008 | ¥10.23897 | ¥10,320.88 |
4,914 | ¥8.53244 | ¥41,928.41 |