PTA4553-2015CPB503 | |
---|---|
DigiKey Part Number | PTA4553-2015CPB503-ND |
Manufacturer | |
Manufacturer Product Number | PTA4553-2015CPB503 |
Description | SLIDE POT 50K OHM 0.25W TOP 45MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.25W, 1/4W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard | |
Travel Range | 45mm | |
Size / Dimension | Rectangular - 2.362" L x 0.354" W x 0.256" H (60.00mm x 9.00mm x 6.50mm) | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.40310 | ¥9,403.10 |