PTA3043-2010CIB203 | ||
---|---|---|
DigiKey Part Number | PTA3043-2010CIB203-ND | |
Manufacturer | ||
Manufacturer Product Number | PTA3043-2010CIB203 | |
Description | SLIDE POT 20K OHM 0.2W TOP 30MM | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 20 kOhms 0.2W, 1/5W Through Hole Slide Potentiometer Top Adjustment Type | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.2W, 1/5W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard | |
Travel Range | 30mm | |
Size / Dimension | Rectangular - 1.772" L x 0.354" W x 0.256" H (45.00mm x 9.00mm x 6.50mm) | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.61000 | ¥15.61 |
10 | ¥13.71500 | ¥137.15 |
25 | ¥12.29560 | ¥307.39 |
40 | ¥11.82475 | ¥472.99 |
100 | ¥11.35090 | ¥1,135.09 |
300 | ¥10.87800 | ¥3,263.40 |
500 | ¥8.98624 | ¥4,493.12 |
1,000 | ¥8.51333 | ¥8,513.33 |
4,900 | ¥7.09443 | ¥34,762.71 |