PSP60-082A-103B1 | ||
---|---|---|
DigiKey Part Number | PSP60-082A-103B1-ND | |
Manufacturer | ||
Manufacturer Product Number | PSP60-082A-103B1 | |
Description | SLIDE POT 10K OHM 0.5W TOP 60MM | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | 10 kOhms 0.5W, 1/2W Through Hole Slide Potentiometer Top Adjustment Type | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Motor | |
Travel Range | 60mm | |
Size / Dimension | Rectangular - 4.606" L x 0.551" W x 1.547" H (117.00mm x 14.00mm x 39.30mm) | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,008 | ¥227.93522 | ¥229,758.70 |