PM61300-4 | ||
---|---|---|
DigiKey Part Number | M1275-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | PM61300-4 | |
Description | TRANSFORMER 20UH SMD | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Inductance | 20 µH | |
For Use With/Related Products | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.650" L x 0.768" W (16.50mm x 19.50mm) | |
Height - Seated (Max) | 0.280" (7.10mm) | |
Weight | - | |
Base Product Number |