PM1008-2R7K-RC | ||
---|---|---|
DigiKey Part Number | M8481TR-ND - Tape & Reel (TR) M8481CT-ND - Cut Tape (CT) M8481DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PM1008-2R7K-RC | |
Description | FIXED IND 2.7UH 195MA 1.7OHM SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 2.7 µH Unshielded Drum Core, Wirewound Inductor 195 mA 1.7Ohm 1008 (2520 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | PM1008-2R7K-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.7 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.7Ohm | |
Q @ Freq | 22 @ 7.9MHz | |
Frequency - Self Resonant | 70MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.16713 | ¥2,334.26 |