PEC11R-4115K-N0018 | ||
---|---|---|
DigiKey Part Number | 118-PEC11R-4115K-N0018-ND | |
Manufacturer | ||
Manufacturer Product Number | PEC11R-4115K-N0018 | |
Description | ROTARY ENCODER MECHANICAL 18PPR | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Rotary Encoder Mechanical 18 Quadrature (Incremental) Vertical | |
Datasheet | Datasheet | |
EDA/CAD Models | PEC11R-4115K-N0018 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 18 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.87000 | ¥18.87 |
10 | ¥16.60900 | ¥166.09 |
25 | ¥14.88880 | ¥372.22 |
75 | ¥14.31547 | ¥1,073.66 |
150 | ¥13.74307 | ¥2,061.46 |
300 | ¥13.17047 | ¥3,951.14 |
450 | ¥10.88004 | ¥4,896.02 |
975 | ¥10.30735 | ¥10,049.67 |
4,950 | ¥8.58947 | ¥42,517.88 |