PEC11L-4120F-N0020 | ||
---|---|---|
DigiKey Part Number | 118-PEC11L-4120F-N0020-ND | |
Manufacturer | ||
Manufacturer Product Number | PEC11L-4120F-N0020 | |
Description | ROTARY ENCODER MECHANICAL 20PPR | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Rotary Encoder Mechanical 20 Quadrature (Incremental) Vertical | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 20 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 100K | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.80000 | ¥23.80 |
10 | ¥20.88500 | ¥208.85 |
25 | ¥18.72760 | ¥468.19 |
75 | ¥18.00787 | ¥1,350.59 |
150 | ¥17.28707 | ¥2,593.06 |
300 | ¥16.56683 | ¥4,970.05 |
450 | ¥13.68567 | ¥6,158.55 |
975 | ¥12.96534 | ¥12,641.21 |
4,950 | ¥10.80444 | ¥53,481.98 |