PDB185-GTR11-254C2 | |
---|---|
DigiKey Part Number | PDB185-GTR11-254C2-ND |
Manufacturer | |
Manufacturer Product Number | PDB185-GTR11-254C2 |
Description | POT 250K OHM 1/20W CARBON R-LOG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 250k Ohm 1 Gang Reverse Logarithmic Panel Mount Potentiometer Push-Push, DPDT 1.0 Kierros Carbon 0.05W, 1/20W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | PDB185-GTR11-254C2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 250k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | Push-Push, DPDT | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Reverse Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.748" (19.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.862" x 0.591" Face (21.90mm x 15.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥80.97113 | ¥80,971.13 |