PDB181-GTR02-504B0 | |
---|---|
DigiKey Part Number | 118-PDB181-GTR02-504B0-ND |
Manufacturer | |
Manufacturer Product Number | PDB181-GTR02-504B0 |
Description | POT 500K OHM 1/5W CARBON LINEAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 500k Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Carbon 0.2W, 1/5W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 500k | |
Tolerance | ±20% | |
Power (Watts) | 0.2W, 1/5W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Round | |
Actuator Length | 0.748" (19.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.669" Dia (17.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.61000 | ¥20.61 |
10 | ¥18.11100 | ¥181.11 |
25 | ¥16.23240 | ¥405.81 |
50 | ¥15.61020 | ¥780.51 |
100 | ¥14.98550 | ¥1,498.55 |
250 | ¥14.36072 | ¥3,590.18 |
450 | ¥11.86327 | ¥5,338.47 |
950 | ¥11.23897 | ¥10,677.02 |
4,900 | ¥9.36579 | ¥45,892.37 |