PAC18R1-41D19F | |
---|---|
DigiKey Part Number | 118-PAC18R1-41D19F-ND |
Manufacturer | |
Manufacturer Product Number | PAC18R1-41D19F |
Description | ENCODER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute Gray Code (Absolute) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Absolute | |
Output Type | Gray Code (Absolute) | |
Pulses per Revolution | - | |
Voltage - Supply | - | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.08000 | ¥21.08 |
5 | ¥19.05800 | ¥95.29 |
10 | ¥17.80900 | ¥178.09 |
25 | ¥16.32160 | ¥408.04 |
40 | ¥15.22925 | ¥609.17 |
100 | ¥14.33150 | ¥1,433.15 |
300 | ¥13.75003 | ¥4,125.01 |