P-TCO-N450/12-2 | ||
---|---|---|
DigiKey Part Number | P-TCO-N450/12-2TR-ND - Tape & Reel (TR) P-TCO-N450/12-2CT-ND - Cut Tape (CT) P-TCO-N450/12-2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | P-TCO-N450/12-2 | |
Description | POLYMERIC TCO, 1206, 12V/4.5A | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | PTC Thermistor 1206 (3216 Metric), Concave | |
Datasheet | Datasheet | |
EDA/CAD Models | P-TCO-N450/12-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance Tolerance | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Supplier Device Package | 1206 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.60000 | ¥9.60 |
10 | ¥7.21600 | ¥72.16 |
25 | ¥5.76960 | ¥144.24 |
100 | ¥5.29010 | ¥529.01 |
500 | ¥4.44832 | ¥2,224.16 |
1,000 | ¥3.96741 | ¥3,967.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥3.84723 | ¥13,465.31 |
7,000 | ¥3.60678 | ¥25,247.46 |
10,500 | ¥3.36632 | ¥35,346.36 |
17,500 | ¥3.30621 | ¥57,858.68 |