NR77CB0 | ||
---|---|---|
DigiKey Part Number | NR77CB0-ND | |
Manufacturer | ||
Manufacturer Product Number | NR77CB0 | |
Description | THERMOSTAT 77DEG C SPST-NC 2SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Cutoff (TCO) AC DC 12 A 77°C (171°F) Nonstandard | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Breaker | |
Rated Functioning Temperature | 77°C (171°F) | |
Reset Temperature | 40°C (104°F) | |
Voltage Rating - DC | 28 | |
Current Rating (Amps) | 12 A | |
Approval Agency | cUL, TUV, UL | |
Package / Case | Nonstandard | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.88000 | ¥13.88 |
5 | ¥13.43800 | ¥67.19 |
10 | ¥12.57700 | ¥125.77 |
50 | ¥10.40760 | ¥520.38 |
100 | ¥8.67390 | ¥867.39 |
250 | ¥8.45676 | ¥2,114.19 |
500 | ¥7.15568 | ¥3,577.84 |
1,000 | ¥6.28830 | ¥6,288.30 |
5,000 | ¥5.63777 | ¥28,188.85 |