MOV-20D911K | ||
---|---|---|
DigiKey Part Number | MOV-20D911K-ND | |
Manufacturer | ||
Manufacturer Product Number | MOV-20D911K | |
Description | VARISTOR 910V 6.5KA DISC 20MM | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 910 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm | |
Datasheet | Datasheet | |
EDA/CAD Models | MOV-20D911K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 550 V | |
Maximum DC Volts | 745 V | |
Varistor Voltage (Min) | 819 V | |
Varistor Voltage (Typ) | 910 V | |
Varistor Voltage (Max) | 1.001 kV | |
Current - Surge | 6.5 kA | |
Energy | 282J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 528 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥7.70900 | ¥77.09 |
200 | ¥6.00720 | ¥1,201.44 |
1,000 | ¥3.91766 | ¥3,917.66 |
5,000 | ¥3.47370 | ¥17,368.50 |
10,000 | ¥3.34311 | ¥33,431.10 |