MOV-20D470K | ||
---|---|---|
DigiKey Part Number | MOV-20D470K-ND | |
Manufacturer | ||
Manufacturer Product Number | MOV-20D470K | |
Description | VARISTOR 47V 2KA DISC 20MM | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 47 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm | |
Datasheet | Datasheet | |
EDA/CAD Models | MOV-20D470K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 52 V | |
Current - Surge | 2 kA | |
Energy | 33J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 16800 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.85000 | ¥5.85 |
10 | ¥5.12200 | ¥51.22 |
500 | ¥3.10382 | ¥1,551.91 |
1,000 | ¥2.48302 | ¥2,483.02 |
5,000 | ¥2.09508 | ¥10,475.40 |
10,000 | ¥2.01748 | ¥20,174.80 |