MOV-20D391KTR | ||
---|---|---|
DigiKey Part Number | 118-MOV-20D391KTR-ND - Tape & Reel (TR) 118-MOV-20D391KTRCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | MOV-20D391KTR | |
Description | VARISTOR 390V 6.5KA DISC 20MM | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 390 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm | |
Datasheet | Datasheet | |
EDA/CAD Models | MOV-20D391KTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 320 V | |
Varistor Voltage (Min) | 351 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 429 V | |
Current - Surge | 6.5 kA | |
Energy | 180J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1200 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥5.89400 | ¥58.94 |
25 | ¥5.53320 | ¥138.33 |
100 | ¥4.51680 | ¥451.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥4.19496 | ¥1,048.74 |
500 | ¥3.57024 | ¥1,785.12 |
1,250 | ¥2.85626 | ¥3,570.32 |
2,500 | ¥2.58847 | ¥6,471.18 |
6,250 | ¥2.40995 | ¥15,062.19 |
12,500 | ¥2.32069 | ¥29,008.62 |
25,000 | ¥2.23144 | ¥55,786.00 |