MOV-20D102K | ||
---|---|---|
DigiKey Part Number | MOV-20D102K-ND | |
Manufacturer | ||
Manufacturer Product Number | MOV-20D102K | |
Description | VARISTOR 1KV 6.5KA DISC 20MM | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 1 kV 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm | |
Datasheet | Datasheet | |
EDA/CAD Models | MOV-20D102K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 625 V | |
Maximum DC Volts | 825 V | |
Varistor Voltage (Min) | 900 V | |
Varistor Voltage (Typ) | 1 kV | |
Varistor Voltage (Max) | 1.1 kV | |
Current - Surge | 6.5 kA | |
Energy | 310J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 480 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.77000 | ¥9.77 |
10 | ¥8.73500 | ¥87.35 |
200 | ¥6.80800 | ¥1,361.60 |
1,000 | ¥4.44011 | ¥4,440.11 |
5,000 | ¥3.93686 | ¥19,684.30 |
10,000 | ¥3.78886 | ¥37,888.60 |