MOV-10D820K | ||
---|---|---|
DigiKey Part Number | 118-MOV-10D820K-ND | |
Manufacturer | ||
Manufacturer Product Number | MOV-10D820K | |
Description | VARISTOR 82V 2.5KA DISC 10MM | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 82 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm | |
Datasheet | Datasheet | |
EDA/CAD Models | MOV-10D820K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 50 V | |
Maximum DC Volts | 65 V | |
Varistor Voltage (Min) | 74 V | |
Varistor Voltage (Typ) | 82 V | |
Varistor Voltage (Max) | 90 V | |
Current - Surge | 2.5 kA | |
Energy | 12J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1200 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.92300 | ¥29.23 |
25 | ¥2.55800 | ¥63.95 |
100 | ¥1.65660 | ¥165.66 |
250 | ¥1.37128 | ¥342.82 |
500 | ¥1.09694 | ¥548.47 |
1,000 | ¥0.84097 | ¥840.97 |
3,000 | ¥0.73132 | ¥2,193.96 |
5,000 | ¥0.65818 | ¥3,290.90 |