MOV-10D181K | ||
---|---|---|
DigiKey Part Number | MOV-10D181K-ND | |
Manufacturer | ||
Manufacturer Product Number | MOV-10D181K | |
Description | VARISTOR 180V 2.5KA DISC 10MM | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 180 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm | |
Datasheet | Datasheet | |
EDA/CAD Models | MOV-10D181K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 115 V | |
Maximum DC Volts | 150 V | |
Varistor Voltage (Min) | 162 V | |
Varistor Voltage (Typ) | 180 V | |
Varistor Voltage (Max) | 198 V | |
Current - Surge | 2.5 kA | |
Energy | 27J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 560 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.92300 | ¥29.23 |
100 | ¥1.65660 | ¥165.66 |
1,000 | ¥0.84097 | ¥840.97 |
5,000 | ¥0.65818 | ¥3,290.90 |
10,000 | ¥0.58505 | ¥5,850.50 |