MF-R250-2-10 | ||
---|---|---|
DigiKey Part Number | 118-MF-R250-2-10CT-ND - Cut Tape (CT) 118-MF-R250-2-10TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | MF-R250-2-10 | |
Description | PTC RESET FUSE 30V 2.5A RADIAL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 30V 2.5 A Ih Through Hole Radial, Disc | |
Datasheet | Datasheet | |
EDA/CAD Models | MF-R250-2-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 2.5 A | |
Current - Trip (It) | 5 A | |
Current - Max | 40 A | |
Time to Trip | 10.3 s | |
Resistance - Initial (Ri) (Min) | 25 mOhms | |
Resistance - Post Trip (R1) (Max) | 70 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.472" L x 0.118" W (12.00mm x 3.00mm) | |
Height - Seated (Max) | 0.720" (18.30mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
5 | ¥6.46800 | ¥32.34 |
10 | ¥6.27200 | ¥62.72 |
50 | ¥5.27360 | ¥263.68 |
100 | ¥4.37800 | ¥437.80 |
250 | ¥3.97988 | ¥994.97 |
500 | ¥3.38290 | ¥1,691.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.88542 | ¥4,328.13 |
3,000 | ¥2.73618 | ¥8,208.54 |
7,500 | ¥2.68643 | ¥20,148.23 |
10,500 | ¥2.58693 | ¥27,162.77 |