LM-NP-1002L | ||
---|---|---|
DigiKey Part Number | LM-NP-1002L-ND | |
Manufacturer | ||
Manufacturer Product Number | LM-NP-1002L | |
Description | TRANSFORMER 2.8H TH | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | LM-NP-1002L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Inductance | 2.8 H | |
For Use With/Related Products | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.697" L x 0.697" W (17.70mm x 17.70mm) | |
Height - Seated (Max) | 0.496" (12.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.00000 | ¥71.00 |
28 | ¥53.69143 | ¥1,503.36 |
112 | ¥44.14705 | ¥4,944.47 |
1,008 | ¥41.76086 | ¥42,094.95 |