HCTSM80305BAL-E | |
---|---|
DigiKey Part Number | 118-HCTSM80305BAL-ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCTSM80305BAL-E |
Description | XFMR 3.3-5V/3.3-15V,350MA PK TR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 300µH Isolation and Data Interface (Encapsulated) Pulse Transformer 3:5 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 300µH | |
ET (Volt-Time) | 11.0VµS | |
Turns Ratio - Primary:Secondary | 3:5 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.484" L x 0.425" W (12.30mm x 10.80mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥25.10997 | ¥62,774.93 |