H-22-6M-SB | ||
---|---|---|
DigiKey Part Number | H-22-6M-SB-ND | |
Manufacturer | ||
Manufacturer Product Number | H-22-6M-SB | |
Description | SCALE DIAL 0.236" 15 TURN METAL | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 0.236" (6.00mm) Shaft Size 15.0 Turn Metal Scale Dial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Shaft Size | 0.236" (6.00mm) | |
Number of Turns | 15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
60 | ¥87.67767 | ¥5,260.66 |