GMOV-20D301K | ||
---|---|---|
DigiKey Part Number | GMOV-20D301K-ND | |
Manufacturer | ||
Manufacturer Product Number | GMOV-20D301K | |
Description | GMOV 20MM, 300VRMS | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | 10 kA Varistor 1 Circuit Through Hole Disc 20mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Current - Surge | 10 kA | |
Energy | 350J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 4 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.72000 | ¥18.72 |
5 | ¥17.83000 | ¥89.15 |
10 | ¥16.94400 | ¥169.44 |
50 | ¥13.67340 | ¥683.67 |
100 | ¥11.59240 | ¥1,159.24 |
250 | ¥11.29540 | ¥2,823.85 |
500 | ¥9.51200 | ¥4,756.00 |
1,000 | ¥8.47155 | ¥8,471.55 |
5,000 | ¥7.43120 | ¥37,156.00 |