GMOV-14D450K | ||
---|---|---|
DigiKey Part Number | GMOV-14D450K-ND | |
Manufacturer | ||
Manufacturer Product Number | GMOV-14D450K | |
Description | GMOV 14MM, 45VRMS | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | 6 kA Varistor 1 Circuit Through Hole Disc 14mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 45 V | |
Maximum DC Volts | 56 V | |
Current - Surge | 6 kA | |
Energy | 24J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 4 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥13.04500 | ¥130.45 |
400 | ¥8.69615 | ¥3,478.46 |
1,200 | ¥6.52205 | ¥7,826.46 |
5,200 | ¥5.72109 | ¥29,749.67 |