FW20A9R10JA | ||
---|---|---|
DigiKey Part Number | 118-FW20A9R10JATR-ND - Tape & Reel (TR) 118-FW20A9R10JACT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | FW20A9R10JA | |
Description | RES 9.1 OHM 5% 2W AXIAL | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 9.1 Ohms ±5% 2W Through Hole Resistor Axial Fusible, Safety Wirewound | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Fusible, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.236" Dia x 0.472" L (6.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥3.58700 | ¥35.87 |
25 | ¥2.97520 | ¥74.38 |
50 | ¥2.51700 | ¥125.85 |
100 | ¥1.88400 | ¥188.40 |
250 | ¥1.67832 | ¥419.58 |
500 | ¥1.37310 | ¥686.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.06795 | ¥1,067.95 |
2,000 | ¥1.02978 | ¥2,059.56 |
5,000 | ¥1.01454 | ¥5,072.70 |
10,000 | ¥0.97259 | ¥9,725.90 |
25,000 | ¥0.95352 | ¥23,838.00 |
50,000 | ¥0.94436 | ¥47,218.00 |