ECW1J-C24-CC0024L | ||
---|---|---|
DigiKey Part Number | ECW1J-C24-CC0024L-ND | |
Manufacturer | ||
Manufacturer Product Number | ECW1J-C24-CC0024L | |
Description | ROTARY ENCODER MECHANICAL 24PPR | |
Customer Reference | ||
Detailed Description | Rotary Encoder Mechanical 24 Quadrature (Incremental) Vertical | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 24 | |
Voltage - Supply | - | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | Solder Lug | |
Rotational Life (Cycles Min) | 200K | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.65000 | ¥41.65 |
5 | ¥37.65600 | ¥188.28 |
10 | ¥35.19100 | ¥351.91 |
25 | ¥32.26000 | ¥806.50 |
45 | ¥30.10000 | ¥1,354.50 |
90 | ¥28.32544 | ¥2,549.29 |
270 | ¥25.93278 | ¥7,001.85 |
450 | ¥24.31202 | ¥10,940.41 |
945 | ¥22.76833 | ¥21,516.07 |