DR221-333AE | |
---|---|
DigiKey Part Number | DR221-333AETR-ND - Tape & Reel (TR) DR221-333AECT-ND - Cut Tape (CT) DR221-333AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR221-333AE |
Description | CMC 33UH 200MA 2LN SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 200mA DCR 270mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DR221-333AE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 33 µH @ 10 kHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 270mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | 100V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.197" L x 0.130" W (5.00mm x 3.30mm) | |
Height (Max) | 0.130" (3.30mm) | |
Package / Case | Horizontal, 4 Flat Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.51000 | ¥17.51 |
10 | ¥17.11900 | ¥171.19 |
25 | ¥11.46160 | ¥286.54 |
50 | ¥10.20360 | ¥510.18 |
100 | ¥9.34680 | ¥934.68 |
250 | ¥8.38592 | ¥2,096.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥5.77230 | ¥2,886.15 |
1,000 | ¥4.32446 | ¥4,324.46 |