DR221-113AE | |
---|---|
DigiKey Part Number | DR221-113AETR-ND - Tape & Reel (TR) DR221-113AECT-ND - Cut Tape (CT) DR221-113AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR221-113AE |
Description | CMC 11UH 250MA 2LN SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 11 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 250mA DCR 180mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DR221-113AE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 11 µH @ 10 kHz | |
Current Rating (Max) | 250mA | |
DC Resistance (DCR) (Max) | 180mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | 100V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.197" L x 0.130" W (5.00mm x 3.30mm) | |
Height (Max) | 0.130" (3.30mm) | |
Package / Case | Horizontal, 4 Flat Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.39000 | ¥11.39 |
10 | ¥9.60500 | ¥96.05 |
25 | ¥8.73480 | ¥218.37 |
50 | ¥8.21120 | ¥410.56 |
100 | ¥6.81370 | ¥681.37 |
250 | ¥6.28944 | ¥1,572.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥5.94010 | ¥2,970.05 |
1,000 | ¥5.41597 | ¥5,415.97 |
2,500 | ¥5.24124 | ¥13,103.10 |
5,000 | ¥5.06655 | ¥25,332.75 |
12,500 | ¥4.89183 | ¥61,147.87 |