


CW160808-LAB1 | |
|---|---|
DigiKey Part Number | CW160808-LAB1-ND |
Manufacturer | |
Manufacturer Product Number | CW160808-LAB1 |
Description | INDUCTOR 0603 KIT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 540 Pieces (18 Values - 30 Each) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CW160808-LAB1 Models |
Category | Material - Core Alumina |
Manufacturer Bourns Inc. | Quantity 540 Pieces (18 Values - 30 Each) |
Series | Inductance Range 4.7nH ~ 220nH |
Packaging Case | Mounting Type Surface Mount |
Part Status Active | Packages Included 0603 (1608 Metric) |
Kit Type Fixed | Base Product Number |
Style Wirewound |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥581.71000 | ¥581.71 |
| 10 | ¥505.19800 | ¥5,051.98 |
| Part Number | Description | Quantity |
|---|---|---|
| CW160808-6N8J | FIXED IND 6.8NH 700MA 110 MOHM | 30 |
| CW160808-33NJ | FIXED IND 33NH 600MA 220 MOHM | 30 |
| CW160808-R10J | FIXED IND 100NH 400MA 710 MOHM | 30 |
| CW160808-68NJ | FIXED IND 68NH 600MA 340 MOHM | 30 |
| CW160808-12NJ | FIXED IND 12NH 700MA 130 MOHM | 30 |







