Fixed Kit 90 Pieces (9 Values - 10 Each) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fixed Kit 90 Pieces (9 Values - 10 Each) Surface Mount
CLT32 power inductors for ADAS and AD power management

B82403X0001

DigiKey Part Number
495-B82403X0001-ND
Manufacturer
Manufacturer Product Number
B82403X0001
Description
CLT32 POWER INDUCTOR SAMPLE KIT
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Fixed Kit 90 Pieces (9 Values - 10 Each) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Quantity
90 Pieces (9 Values - 10 Each)
Manufacturer
TDK
Inductance Range
17nH ~ 440nH
Series
Mounting Type
Surface Mount
Packaging
Box
Packages Included
4-SMD
Part Status
Active
Features
AEC-Q200
Kit Type
Fixed
Shielding
Shielded
Style
Molded
Grade
Automotive
Material - Core
Metal
Qualification
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥441.95000¥441.95
10¥386.76300¥3,867.63
Manufacturers Standard Package